Analog Devices, DAC 14 bit-, 2Msps, ±4mV Parallel, 28-Pin TSSOP
- RS-stocknr.:
- 538-5261
- Fabrikantnummer:
- AD5556CRUZ
- Fabrikant:
- Analog Devices
Aantal stuks | Per stuk |
1 - 9 | € 12,73 |
10 - 24 | € 11,54 |
25 + | € 10,82 |
Digital to Analogue Converters 14 Bit, Analog Devices
Kenmerk | Waarde |
Architecture | Current Steering, R-2R |
Resolution | 14 bit |
Conversion Rate | 2Msps |
Full Scale Error | ±4mV |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 28 |
Maximum Settling Time | 0.5µs |
Digital Interface Type | Parallel |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |
Typical Single Supply Voltage | 3.3 V, 5 V |
Dimensions | 9.7 x 4.4 x 1.05mm |