Analog Devices, DAC Quad 16 bit-, 220ksps, ±1%FSR Serial (SPI), 10-Pin MSOP
- RS-stocknr.:
- 759-0816
- Fabrikantnummer:
- AD5664RBRMZ-3
- Fabrikant:
- Analog Devices
Aantal stuks | Per stuk |
1 - 1 | € 15,41 |
2 - 9 | € 14,94 |
10 - 14 | € 14,64 |
15 - 24 | € 14,17 |
25 + | € 13,86 |
Digital to Analogue Converters 14 Bit, Analog Devices
Kenmerk | Waarde |
Architecture | Resistor String |
Resolution | 16 bit |
Conversion Rate | 220ksps |
Full Scale Error | ±1%FSR |
Integral Nonlinearity Error | ±16LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Maximum Settling Time | 7µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Bipolar |
Voltage Reference | External, Internal |
Power Supply Type | Single |
Maximum Operating Temperature | 105 °C |
Minimum Operating Temperature | -40 °C |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Dimensions | 3.1 x 3.1 x 0.95mm |