ROHM, DTC023YUBTL NPN Digital Transistor, 100 mA 50 V 2.2 kΩ, Ratio Of 4.5, 3-Pin SOT-323F

  • RS-stocknr. 124-6538
  • Fabrikantnummer DTC023YUBTL
  • Fabrikant ROHM
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Dual Resistor Digital NPN Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specificaties
Kenmerk Waarde
Transistor Type NPN
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 2.2 kΩ
Base-Emitter Resistor 10kΩ
Mounting Type Surface Mount
Package Type SOT-323F
Pin Count 3
Minimum DC Current Gain 35
Maximum Power Dissipation 200 mW
Typical Resistor Ratio 4.5
Configuration Single
Width 1.35mm
Height 1mm
Dimensions 2.1 x 1.35 x 1mm
Length 2.1mm
Maximum Operating Temperature +150 °C
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (In a Pack of 200)
0,065
(excl. BTW)
0,079
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
200 - 800
€ 0,065
€ 13,00
1000 - 1800
€ 0,043
€ 8,60
2000 - 4800
€ 0,041
€ 8,20
5000 - 9800
€ 0,032
€ 6,40
10000 +
€ 0,031
€ 6,20
*prijsindicatie
Verpakkingsopties
Related Products
A range of NXP BISS (Breakthrough In Small ...
Description:
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results ...
Bipolar Junction Transistors (BJT) broad range provides complete ...
Description:
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Darlington transistor power drivers are high-voltage, high-current switch ...
Description:
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs ...
Darlington transistor power drivers are high-voltage, high-current switch ...
Description:
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs ...