- RS-stocknr.:
- 166-0364
- Fabrikantnummer:
- PDTA114EU,115
- Fabrikant:
- Nexperia
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 166-0364
- Fabrikantnummer:
- PDTA114EU,115
- Fabrikant:
- Nexperia
Wetgeving en compliance
Productomschrijving
Dual Resistor Digital PNP Transistors, Nexperia
Digital Transistors, Nexperia
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specificaties
Kenmerk | Waarde |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | UMT |
Mounting Type | Surface Mount |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 10 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Typical Input Resistor | 10 kΩ |
Typical Resistor Ratio | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 2.2 x 1.35 x 1mm |
- RS-stocknr.:
- 166-0364
- Fabrikantnummer:
- PDTA114EU,115
- Fabrikant:
- Nexperia