- RS-stocknr.:
- 183-5042
- Fabrikantnummer:
- DTA115TCAT116
- Fabrikant:
- ROHM
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 183-5042
- Fabrikantnummer:
- DTA115TCAT116
- Fabrikant:
- ROHM
Datasheets
Wetgeving en compliance
Productomschrijving
DTA115TCA is an digital transistor (Resistor built-in type transistor). Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.
Built-In Biasing Resistor
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Only the on/off conditions need to be set for operation, making the circuit design easy .
Complementary NPN Types: DTC123TCA
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Only the on/off conditions need to be set for operation, making the circuit design easy .
Complementary NPN Types: DTC123TCA
Specificaties
Kenmerk | Waarde |
---|---|
Transistor Type | PNP |
Maximum Collector Emitter Voltage | -50 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 350 mW |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | -5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 3.1 x 1.5 x 1.15mm |
Typical Input Resistor | 100 kΩ |