- RS-stocknr.:
- 192-9600
- Fabrikantnummer:
- DVIDDMM1
- Fabrikant:
- Startech
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 192-9600
- Fabrikantnummer:
- DVIDDMM1
- Fabrikant:
- Startech
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The DVIDDMM1 1ft DVI-D Dual Link cable features 2 male DVI (25-pin) connectors and provides a reliable, purely digital connection between your desktop or laptop computer and a DVI-D monitor or projector.
The 1 ft DVI-D digital monitor cable supports resolutions of up to 2560x1600 and transmission rates of up to 9.9 Gbits/sec.
Designed and constructed for maximum durability, this high quality digital video cable is backed by StarTech.com's Lifetime Warranty.
The 1 ft DVI-D digital monitor cable supports resolutions of up to 2560x1600 and transmission rates of up to 9.9 Gbits/sec.
Designed and constructed for maximum durability, this high quality digital video cable is backed by StarTech.com's Lifetime Warranty.
Supports a maximum resolution of 2560x1600
High-speed digital transmission rate of up to 9.9 Gbits/sec
Ferrite core eliminates EMI interference
aluminium-Mylar Foil with Braided Shielding
Supports hot-plugging of DVI display devices
Molded connectors with strain relief maintain a durable connection, helping to prevent damage to the connectors, for long term, error-free DVI to DVI video performance
Guaranteed reliability
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connects workstation to wall outlet
High-speed digital transmission rate of up to 9.9 Gbits/sec
Ferrite core eliminates EMI interference
aluminium-Mylar Foil with Braided Shielding
Supports hot-plugging of DVI display devices
Molded connectors with strain relief maintain a durable connection, helping to prevent damage to the connectors, for long term, error-free DVI to DVI video performance
Guaranteed reliability
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connects workstation to wall outlet
Specificaties
Kenmerk | Waarde |
---|---|
Length | 300mm |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Standards Met | CE, REACH |