TE Connectivity 2.54mm Pitch 10 Way, Cable Mount IC Dip Socket, 3A

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

2.54mm TE Connectivity AMPMODU™ IV Receptacle Housings

A range of AMPMODU IV Receptacle Housings.

Female flying connector in black polyester
For contacts see stock nos 233-1889 and 233-1895 etc.
Optional Retention Plug stock number 509-2701 and Keying Plug stock number 509-2717 typical

2.54 TE Connectivity AMPMODU™ IV Range–Style 3 (with SMD compatible shrouded headers)

A wire to board connector system offering the benefit of SMT process compatibility on the PCB mount shrouded headers

Specificaties
Kenmerk Waarde
Number of Contacts 10
Mounting Type Cable Mount
Pitch 2.54mm
Current Rating 3A
Housing Material PBT
Maximum Operating Temperature +105°C
Minimum Operating Temperature -65°C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 11-12-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Pack of 10)
1,442
(excl. BTW)
1,745
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
10 - 240
€ 1,442
€ 14,42
250 - 990
€ 1,113
€ 11,13
1000 - 2490
€ 1,102
€ 11,02
2500 - 4990
€ 1,092
€ 10,92
5000 +
€ 1,045
€ 10,45
*prijsindicatie
Related Products
Textool™ series 2.54mm ZIP DIP sockets which incorporate ...
Description:
Textool™ series 2.54mm ZIP DIP sockets which incorporate a lever actuated zero insertion force mechanism to reduce damage to device leads. These Textool ZIP DIP sockets provide a test and burn-in interface for dual in-line packages with a 2.54mm pin ...
Precision DIP sockets with gold plated 'tulip' grip ...
Description:
Precision DIP sockets with gold plated 'tulip' grip contacts & tin plated pinsPrevents capilliary action with solder & flux on PCB'sOpen frame construction maximises heat dissipationTemperature Range: -65°C to +125°CContacts: Beryllium copper Pins: Brass100 Cycles (Contact Life)Insulation Resistance: 5 x ...
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series ...
Description:
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and ...
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series ...
Description:
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and ...