- RS-stocknr.:
- 170-6671
- Fabrikantnummer:
- 244303
- Fabrikant:
- ERNI
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Elk (in een bak van 31)
€ 13,027
(excl. BTW)
€ 15,763
(incl. BTW)
Aantal stuks | Per stuk | Per tray* |
31 - 31 | € 13,027 | € 403,837 |
62 + | € 11,073 | € 343,263 |
*prijsindicatie |
- RS-stocknr.:
- 170-6671
- Fabrikantnummer:
- 244303
- Fabrikant:
- ERNI
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
EN60603-2 Type B/C/D/E/F, inverted Q/R
A range of DIN 41612 / IEC 60603-2 connectors with 2.54 mm basic grid.
Indirect connection system
Use in DIN 41494 construction systems (19 technology)
Connection between plug-in cards and backplane wiring
Connection between two PCBs arranged one above the other
Connection to peripheral devices with cable housing
Transfer plug for external interfaces of the wiring plane
Use in DIN 41494 construction systems (19 technology)
Connection between plug-in cards and backplane wiring
Connection between two PCBs arranged one above the other
Connection to peripheral devices with cable housing
Transfer plug for external interfaces of the wiring plane
Note
In the descriptions: M = male connector, F = female connector
Approvals
UL, CSA
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 64 |
Gender | Female |
Number of Rows | 2 |
Body Orientation | Straight |
Termination Method | Wire Wrap |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Contact Plating | Gold |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Minimum Operating Temperature | -55°C |
Housing Material | PBT |
Maximum Operating Temperature | +125°C |