- RS-stocknr.:
- 542-4625
- Fabrikant:
- RS PRO
- RS-stocknr.:
- 542-4625
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- SI
Productomschrijving
Type H Connectors
Class 3
High current range
High current range
DIN41612 - RS Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 15 |
Gender | Male |
Number of Rows | 2 |
Body Orientation | Right Angle |
Termination Method | Solder |
Type | H15 |
Pitch | 5.08mm |
Class Rating | C3 |
Current Rating | 20A |
Maximum Contact Resistance | 8mΩ |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |