- RS-stocknr.:
- 843-6292
- Fabrikantnummer:
- 09030006203
- Fabrikant:
- HARTING
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 843-6292
- Fabrikantnummer:
- 09030006203
- Fabrikant:
- HARTING
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Harting DIN 41612 Type M High Power Contacts
A range of special high power contacts for use in DIN 41612 type M backplane connectors. These DIN 41612 type M high power contacts are available with cable solder or crimp terminations or PCB solder terminations ans current ratings from 10 A to 40 A.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Female |
Body Orientation | Straight |
Termination Method | Solder |
Type | M, M Invers, MH 21+5 |
Class Rating | C1 |
Current Rating | 40A |
Series | DIN 41612 |
- RS-stocknr.:
- 843-6292
- Fabrikantnummer:
- 09030006203
- Fabrikant:
- HARTING