- RS-stocknr.:
- 923-4716
- Fabrikantnummer:
- 09222326850
- Fabrikant:
- HARTING
20 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een doos van 20)
€ 5,871
(excl. BTW)
€ 7,104
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
20 - 80 | € 5,871 | € 117,42 |
100 - 180 | € 4,891 | € 97,82 |
200 - 480 | € 4,65 | € 93,00 |
500 - 980 | € 4,151 | € 83,02 |
1000 + | € 3,699 | € 73,98 |
*prijsindicatie |
- RS-stocknr.:
- 923-4716
- Fabrikantnummer:
- 09222326850
- Fabrikant:
- HARTING
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Harting DIN 41612 Complementary Type 2B Backplane Signal Connectors
Harting DIN 41612 complementary type 2B backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 complementary type 2B PCB backplane signal connectors offer an economical solution to many electronic signal connector design applications.
Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Termination Method - Solder
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Termination Method - Solder
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 32 |
Gender | Female |
Number of Rows | 2 |
Body Orientation | Straight |
Termination Method | Press-In |
Row Loading | a/b |
Type | 2B |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Contact Plating | Gold over Nickel |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 15mΩ |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |