Molex 121207 Series, 2 Pole Right Angle Din, 16A, 230 V IP65, IP67

  • RS-stocknr. 822-1652
  • Fabrikantnummer 121207-0106
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: IE
Productomschrijving

Molex DIN Valve Connectors

The Molex range of DIN Valve Connectors. All models are supplied as External thread and 230-250V.
RS Stock Number - 822-1659 would be a Black Silicone Gasket, whilst the separate models would be transparent.
All Molex Connectors are of the highest quality and can provide you with tremendous reliability.

Form A and Form B
2 - 3 Pole
Complete with ground terminals

Molex Din Connectors

Specificaties
Kenmerk Waarde
Number of Contacts 2
Mounting Type Panel Mount
Termination Method Screw
Body Orientation Right Angle
Current Rating 16A
Voltage Rating 230 V
IP Rating IP65, IP67
Shielded/Unshielded Unshielded
Series 121207
Housing Material PP
Maximum Operating Temperature +90°C
Contact Plating Silver
Minimum Operating Temperature -40°C
Series Number 0106
Contact Material Brass
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 13-10-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
14,77
(excl. BTW)
17,87
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 14,77
Related Products
The Lumberg DIN connector is an SFV series, ...
Description:
The Lumberg DIN connector is an SFV series, 3-pole, male din plug with an electrical rating of 250VAC and 5A. This connector has brass contact material plated with gold over silver. It has chassis, cable mount plugs and sockets up ...
The Lumberg DIN connector is an SV series ...
Description:
The Lumberg DIN connector is an SV series 6-pole, male, din plug with an electrical rating of 250VAC and 5A. This connector has brass contact material plated with gold over silver. It has chassis, cable mount plugs and sockets up ...
From Lumberg, this WSV series of mini-DIN plugs ...
Description:
From Lumberg, this WSV series of mini-DIN plugs are conveniently right-angled, with threaded joints for a secure and reliable connection. Mini-DIN plugs are suitable for various applications, and commonly used in audio/visual equipment.
The Lumberg DIN connector is a KFV series, ...
Description:
The Lumberg DIN connector is a KFV series, 7-pole, female, din plug socket with an electrical rating of 250VAC and 5A. It is round with pins arranged in a circular pattern within the connector. It has chassis, cable mount plugs ...