CAMDENBOSS Open Top Enclosure Type CMEB Series, Plastic 61.3 mm 90 mm DIN Rail Enclosure 17.86mm
- RS-stocknr.:
- 249-3120
- Fabrikantnummer:
- CMEB/1PC/KIT
- Fabrikant:
- CAMDENBOSS
Subtotaal (1 eenheid)*
€ 32,30
(excl. BTW)
€ 39,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 32,30 |
*prijsindicatie
- RS-stocknr.:
- 249-3120
- Fabrikantnummer:
- CMEB/1PC/KIT
- Fabrikant:
- CAMDENBOSS
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
| Merk | CAMDENBOSS | |
| Enclosure Type | Open Top | |
| Product Type | DIN Rail Enclosure | |
| Body Material | Plastic | |
| DIN Rail Type | Enclosure | |
| Length | 90mm | |
| Width | 17.86mm | |
| Maximum Terminals | 4 | |
| Colour | Grey | |
| Series | CMEB | |
| IP Rating | IP40 | |
| UL Rating | UL94 | |
| Internal Mount Type | Screw | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Height | 61.3mm | |
| Terminal Type | Solder | |
| Alles selecteren | ||
|---|---|---|
Merk CAMDENBOSS | ||
Enclosure Type Open Top | ||
Product Type DIN Rail Enclosure | ||
Body Material Plastic | ||
DIN Rail Type Enclosure | ||
Length 90mm | ||
Width 17.86mm | ||
Maximum Terminals 4 | ||
Colour Grey | ||
Series CMEB | ||
IP Rating IP40 | ||
UL Rating UL94 | ||
Internal Mount Type Screw | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Height 61.3mm | ||
Terminal Type Solder | ||
- Land van herkomst:
- GB
The CAMDENBOSS CMEB Extendable DIN Rail Terminal Enclosure and Extension Kit, is designed for easy access to internal wiring. Manufactured using plastic material and grey in color, the unique extension piece can be used to connect multiple bodies together, providing more poles and wiring options while internal solder tags offer an effective way of connecting to PCBs or flying wires. Full size internal PCB can be supported, with horizontal or vertical PCBs in extended versions, the later separating poles either side of the DIN Rail. The top lid may be solid or open transparent or grey in color.
Two detachable end panels for ease of access to internal space
Clip together design no screws required
Top hat 35mm DIN rail or surface mounting
Each module has 8 saddle washer screw terminals
Solder tag terminals for simple and effective termination
Vertical and horizontal PCB positions
Available with a solid or open top
Moulded in flame retardant UL94-V0
Ideal for Industrial IoT, Home automation, controllers, relays, switches, Transmitters, power meters
Gerelateerde Links
- CAMDENBOSS Open Top Enclosure Type CMEB Series, Plastic 61.3 mm 90 mm DIN Rail Enclosure 17.86mm
- CAMDENBOSS Solid Top Enclosure Type CMEB Series, Plastic 61.3 mm 90 mm DIN Rail Enclosure 17.86mm
- CAMDENBOSS Open Top Enclosure Type CDIB Series, Polycarbonate 31.9 mm 106.2 mm DIN Rail Enclosure Kit 90mm
- CAMDENBOSS Open Top Enclosure Type CDIB Series, Polycarbonate 90 mm 114 mm DIN Rail Enclosure Kit 106.2mm
- CAMDENBOSS Solid Top Enclosure Type CNMB Series, Polycarbonate 90 mm 160 mm DIN Rail Enclosure 58mm
- CAMDENBOSS Solid Top Enclosure Type CNMB Series, Polycarbonate 90 mm 88 mm DIN Rail Enclosure 58mm
- CAMDENBOSS Solid Top Enclosure Type CNMB Series, Polycarbonate 90 mm 17.5 mm DIN Rail Enclosure 58mm
- CAMDENBOSS Solid Top Enclosure Type CNMB Series, Polycarbonate 90 mm 106 mm DIN Rail Enclosure 58mm