- RS-stocknr.:
- 903-9880
- Fabrikantnummer:
- TT1 6,3-4-23
- Fabrikant:
- Block
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 903-9880
- Fabrikantnummer:
- TT1 6,3-4-23
- Fabrikant:
- Block
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
TT1 Series Isolating Transformer
High-quality multi-purpose panel mount isolating transformers from the Block TT1 series. The transformers are designed for the safe isolation of the input and output sides. They can be used to set up protective separation as a protective measure.
Features and Benefits:
Safe galvanic isolation
Integrated crane eyes
Non-slip terminals
Integrated crane eyes
Non-slip terminals
Corrosion protections and low noise
Horizontal design ensures space saving
Specificaties
Kenmerk | Waarde |
---|---|
Primary Voltage Rating | 380 V ac, 400 V ac, 420V ac |
Secondary Voltage Rating | 2 x 115V ac |
Power Rating | 6.3kVA |
Mounting Type | Fixing Rail |
Length | 335mm |
Width | 240mm |
Depth | 210mm |
Dimensions | 240 x 335 x 210mm |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |
Maximum Temperature | +40°C |
Weight | 48kg |