MEAN WELL XTR-240 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 24V, 10 A Output DC 240 W
- RS-stocknr.:
- 665-438
- Fabrikantnummer:
- XTR-240-24
- Fabrikant:
- MEAN WELL
Subtotaal (1 eenheid)*
€ 80,71
(excl. BTW)
€ 97,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 13 juli 2026
- Plus verzending 18 stuk(s) vanaf 20 juli 2026
- Plus verzending 6 stuk(s) vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 80,71 |
*prijsindicatie
- RS-stocknr.:
- 665-438
- Fabrikantnummer:
- XTR-240-24
- Fabrikant:
- MEAN WELL
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | MEAN WELL | |
| Product Type | DIN Rail Power Supply | |
| Series | XTR-240 | |
| Sub Type | DIN Rail Switching Power Supply | |
| Maximum Output Voltage | 24V | |
| Electrical Phase | 3 | |
| Input Voltage Type | AC/DC | |
| Power | 240W | |
| Output Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Output Voltage Type | DC | |
| Maximum Operating Temperature | 85°C | |
| Depth | 125mm | |
| Width | 48mm | |
| Standards/Approvals | IEC61558-1 | |
| Height | 125.2mm | |
| Maximum Input Voltage | 600V ac | |
| Minimum Input Voltage | 320V ac | |
| Efficiency | 92.5% | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Product Type DIN Rail Power Supply | ||
Series XTR-240 | ||
Sub Type DIN Rail Switching Power Supply | ||
Maximum Output Voltage 24V | ||
Electrical Phase 3 | ||
Input Voltage Type AC/DC | ||
Power 240W | ||
Output Current 10A | ||
Minimum Operating Temperature -40°C | ||
Output Voltage Type DC | ||
Maximum Operating Temperature 85°C | ||
Depth 125mm | ||
Width 48mm | ||
Standards/Approvals IEC61558-1 | ||
Height 125.2mm | ||
Maximum Input Voltage 600V ac | ||
Minimum Input Voltage 320V ac | ||
Efficiency 92.5% | ||
- Land van herkomst:
- CN
The MEANWELL 240W AC/DC slim industrial DIN rail power supply designed for high reliability. It features a narrow casing that optimizes system installation space, achieving a maximum efficiency of 93.5% and low standby power consumption for enhanced energy savings and carbon reduction. The unit provides constant current output and operates with a fanless design, ensuring silent operation. With an ultra-wide operating temperature range from -40 to +85°C (up to +60°C at full load), it offers robust performance in harsh conditions. Additionally, it complies with OVCIII standards, ensuring safety and durability.
Tool free Terminal Block (LA type)
Conformal coating
Can be installed on DIN Rail TS-35/7.5 or 15
5 years warranty
Gerelateerde Links
- MEAN WELL XTR-240 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 48V, 5 A Output DC 240 W
- MEAN WELL XTR-240 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 24V, 10 A Output DC 240 W
- MEAN WELL XTR-240 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 36V, 6.66 A Output DC 240 W
- MEAN WELL XTR-240 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 12V, 15 A Output DC 240 W
- MEAN WELL XTR-480 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 48V, 10 A Output DC 480 W
- MEAN WELL XTR-480 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 29V, 20 A Output DC 480 W
- MEAN WELL XTR-960 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 24V, 40 A Output DC 960 W
- MEAN WELL XTR-480 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 36V, 13.3 A Output DC 480 W
