MEAN WELL XTR-960 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 36V, 26.66 A Output DC 960 W
- RS-stocknr.:
- 665-457
- Fabrikantnummer:
- XTR-960-36PI
- Fabrikant:
- MEAN WELL
Subtotaal (1 eenheid)*
€ 247,83
(excl. BTW)
€ 299,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 13 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 247,83 |
*prijsindicatie
- RS-stocknr.:
- 665-457
- Fabrikantnummer:
- XTR-960-36PI
- Fabrikant:
- MEAN WELL
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | MEAN WELL | |
| Product Type | DIN Rail Power Supply | |
| Series | XTR-960 | |
| Maximum Output Voltage | 36V | |
| Sub Type | DIN Rail Switching Power Supply | |
| Electrical Phase | 3 | |
| Input Voltage Type | AC/DC | |
| Power | 960W | |
| Output Current | 26.66A | |
| Output Voltage Type | DC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 125.2mm | |
| Width | 96mm | |
| Depth | 132mm | |
| Standards/Approvals | IEC61558-1 | |
| Maximum Input Voltage | 600V ac | |
| Minimum Input Voltage | 320V ac | |
| Efficiency | 95.5% | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Product Type DIN Rail Power Supply | ||
Series XTR-960 | ||
Maximum Output Voltage 36V | ||
Sub Type DIN Rail Switching Power Supply | ||
Electrical Phase 3 | ||
Input Voltage Type AC/DC | ||
Power 960W | ||
Output Current 26.66A | ||
Output Voltage Type DC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 125.2mm | ||
Width 96mm | ||
Depth 132mm | ||
Standards/Approvals IEC61558-1 | ||
Maximum Input Voltage 600V ac | ||
Minimum Input Voltage 320V ac | ||
Efficiency 95.5% | ||
- Land van herkomst:
- CN
The MEANWELL 960W AC/DC ultra-slim industrial DIN rail power supply is engineered for high reliability and performance. Its narrow casing optimizes system installation space, while achieving a maximum efficiency of 96%. The power supply features low standby power consumption with remote control capabilities for energy savings and carbon reduction. It provides constant current output with up to 200% Peak power, ensuring reliable operation under high-demand conditions. The fanless design, combined with an ultra-wide operating temperature range of -40 to +85°C (up to +60°C at full load), makes it suitable for various industrial environments. Additionally, it complies with OVCIII standards, ensuring safety and durability.
Built-in O-ring FET
Tool free Terminal Block (LA type)
Conformal coating
5 years warranty
Gerelateerde Links
- MEAN WELL XTR-960 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 36V, 26.66 A Output DC 960 W
- MEAN WELL XTR-960 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 48V, 20 A Output DC 960 W
- MEAN WELL XTR-960 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 24V, 40 A Output DC 960 W
- MEAN WELL XTR-240 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 36V, 6.66 A Output DC 240 W
- MEAN WELL XTR-480 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 36V, 13.3 A Output DC 480 W
- MEAN WELL XTR-240 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 48V, 5 A Output DC 240 W
- MEAN WELL XTR-240 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 24V, 10 A Output DC 240 W
- MEAN WELL XTR-240 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 12V, 15 A Output DC 240 W
