Siemens SIMATIC S7-1200 Power Supply 264V ac AC, DC Input 24V dc, 5 A Output DC 120 W
- RS-stocknr.:
- 666-156
- Fabrikantnummer:
- 6EP3333-4SB00-3AX0
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 139,38
(excl. BTW)
€ 168,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 24 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 139,38 |
*prijsindicatie
- RS-stocknr.:
- 666-156
- Fabrikantnummer:
- 6EP3333-4SB00-3AX0
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Product Type | Power Supply | |
| Series | SIMATIC S7-1200 | |
| Maximum Output Voltage | 24V dc | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| Input Voltage Type | AC, DC | |
| Power | 120W | |
| Output Current | 5A | |
| IP Rating | IP20 | |
| Remote signal DC-OK | Yes | |
| Output Voltage Type | DC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 100mm | |
| Standards/Approvals | CE | |
| Width | 70mm | |
| Height | 125mm | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 85V ac | |
| Efficiency | 88% | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Power Supply | ||
Series SIMATIC S7-1200 | ||
Maximum Output Voltage 24V dc | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
Input Voltage Type AC, DC | ||
Power 120W | ||
Output Current 5A | ||
IP Rating IP20 | ||
Remote signal DC-OK Yes | ||
Output Voltage Type DC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 100mm | ||
Standards/Approvals CE | ||
Width 70mm | ||
Height 125mm | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 85V ac | ||
Efficiency 88% | ||
- Land van herkomst:
- RO
The Siemens Power supply module designed for use with Siemens S7-1200 automation systems. It delivers a reliable 24 V DC output at up to 5 A, supporting both AC and DC input networks with wide voltage tolerance and built-in diagnostics. Engineered for industrial environments, it features galvanic isolation, high efficiency, and Compact DIN-rail mounting. Its robust design ensures consistent performance across a broad temperature range and meets international safety and EMC standards.
IP20 protection
1 phase AC or DC power supply
It supports bridging of equipment
Durable construction designed for enhanced reliability
Gerelateerde Links
- Siemens SIMATIC S7-1200 Power Supply 264V ac AC 5 A Output DC 120 W
- Siemens PLC I/O Module SIMATIC S7-1200 264V ac
- Siemens SIMATIC S7-1200 Series Cover for Use with SIMATIC S7-1200
- Siemens SIMATIC S7-1200 Series Simulator Module for Use with For DC Inputs Only, SIMATIC S7-1200 Series
- Siemens SIMATIC S7-1200 Series Connector for Use with SIMATIC S7-1200 CPU1214C
- Siemens SIMATIC S7-1200 Series Communication Module for Use with S7-1200 Series
- Siemens SIMATIC S7-1200/1500 Series Monitoring Module for Use with S7-1500/1200
- Siemens SIMATIC S7-1200 Switched Mode DIN Rail Power Supply 132V ac AC Input 24V dc, 2.5 A Output DC 60 W
