Siemens SIMATIC S7-1200 Power Supply 264V ac AC, DC Input 24V dc, 5 A Output DC 120 W
- RS-stocknr.:
- 666-157
- Fabrikantnummer:
- 6EP3333-4SC00-3AX0
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 167,66
(excl. BTW)
€ 202,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 167,66 |
*prijsindicatie
- RS-stocknr.:
- 666-157
- Fabrikantnummer:
- 6EP3333-4SC00-3AX0
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Series | SIMATIC S7-1200 | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Electrical Phase | 1 | |
| Input Voltage Type | AC, DC | |
| Number of Outputs | 1 | |
| Power | 120W | |
| Output Current | 5A | |
| IP Rating | IP20 | |
| Remote signal DC-OK | Yes | |
| Minimum Operating Temperature | -25°C | |
| Output Voltage Type | DC | |
| Maximum Operating Temperature | 70°C | |
| Height | 125mm | |
| Depth | 100mm | |
| Standards/Approvals | CE | |
| Width | 70mm | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 85V ac | |
| Efficiency | 88% | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Series SIMATIC S7-1200 | ||
Product Type Power Supply | ||
Maximum Output Voltage 24V dc | ||
Electrical Phase 1 | ||
Input Voltage Type AC, DC | ||
Number of Outputs 1 | ||
Power 120W | ||
Output Current 5A | ||
IP Rating IP20 | ||
Remote signal DC-OK Yes | ||
Minimum Operating Temperature -25°C | ||
Output Voltage Type DC | ||
Maximum Operating Temperature 70°C | ||
Height 125mm | ||
Depth 100mm | ||
Standards/Approvals CE | ||
Width 70mm | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 85V ac | ||
Efficiency 88% | ||
- Land van herkomst:
- RO
The Siemens Power supply module designed for hazardous environments and industrial automation systems. It supports both AC and DC input networks with wide voltage tolerance and delivers a consistent 5 A output for powering SIMATIC S7-1200 controllers. With certifications for ATEX, IECEx, and UL hazloc, it ensures safe operation in explosive atmospheres and marine applications. Its Compact design, diagnostic interface, and high efficiency make it Ideal for demanding installations requiring robust and reliable power delivery.
IP20 protection
1 phase AC or DC power supply
It supports bridging of equipment
Durable construction designed for enhanced reliability
Gerelateerde Links
- Siemens SIMATIC S7-1200 Power Supply 264V ac AC 5 A Output DC 120 W
- Siemens PLC I/O Module SIMATIC S7-1200 264V ac
- Siemens SIMATIC S7-1200 Series Cover for Use with SIMATIC S7-1200
- Siemens SIMATIC S7-1200 Series Simulator Module for Use with For DC Inputs Only, SIMATIC S7-1200 Series
- Siemens SIMATIC S7-1200 Series Connector for Use with SIMATIC S7-1200 CPU1214C
- Siemens SIMATIC S7-1200 Series Communication Module for Use with S7-1200 Series
- Siemens SIMATIC S7-1200/1500 Series Monitoring Module for Use with S7-1500/1200
- Siemens SIMATIC S7-1200 Switched Mode DIN Rail Power Supply 132V ac AC Input 24V dc, 2.5 A Output DC 60 W
