RS PRO RS PRO DIN Rail PSU Power Supply 240V ac AC Input 25.2V dc, 2.5 A Output DC 60 W
- RS-stocknr.:
- 800-988
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 31,85
(excl. BTW)
€ 38,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 28 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 31,85 |
*prijsindicatie
- RS-stocknr.:
- 800-988
- Fabrikant:
- RS PRO
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RS PRO | |
| Series | RS PRO | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 25.2V dc | |
| Sub Type | DIN Rail PSU | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| Input Voltage Type | AC | |
| Power | 60W | |
| Output Current | 2.5A | |
| IP Rating | IP20 | |
| Output Voltage Type | DC | |
| Remote signal DC-OK | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 52.5mm | |
| Standards/Approvals | UL 62368-1 | |
| Depth | 58mm | |
| Height | 90mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 90% | |
| Minimum Input Voltage | 100V ac | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Series RS PRO | ||
Product Type Power Supply | ||
Maximum Output Voltage 25.2V dc | ||
Sub Type DIN Rail PSU | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
Input Voltage Type AC | ||
Power 60W | ||
Output Current 2.5A | ||
IP Rating IP20 | ||
Output Voltage Type DC | ||
Remote signal DC-OK Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 52.5mm | ||
Standards/Approvals UL 62368-1 | ||
Depth 58mm | ||
Height 90mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 90% | ||
Minimum Input Voltage 100V ac | ||
- Land van herkomst:
- CZ
The RS Pro monitoring relay efficiently oversees 3-phase networks, safeguarding against undervoltage, phase loss, sequence errors, and asymmetry to ensure optimal performance.
Monitors voltage levels between 208 to 480 V for comprehensive safety
Adaptive time delay helps mitigate the effects of transient voltage drops
Delivers TRUE RMS measurements for accurate voltage readout
Adjustable asymmetry level settings allow for tailored monitoring
Built to withstand a maximum voltage of 550 V and Peak overload of 600 V
Gerelateerde Links
- RS PRO RS PRO DIN Rail PSU Power Supply 240V AC Input 25.2V, 2.5 A Output DC 60 W
- RS PRO RS PRO DIN Rail PSU Power Supply 240V ac AC Input 25V dc, 1.25 A Output DC 30 W
- RS PRO RS PRO DIN Rail PSU Power Supply 240V ac AC Input 12.6V dc, 4.5 A Output DC 54 W
- StarTech.com 130 W 240V ac
- D-Link HDR-30 DIN Rail PSU DIN Rail Power Supply 264V ac/dc AC Input 24V dc, 1.5 A Output DC 36 W
- D-Link HDR-60 DIN Rail PSU DIN Rail Power Supply 264V ac/dc AC Input 24V dc, 2.5 A Output DC 60 W
- RS PRO RS PRO DIN Rail Power Supply 240V AC/DC Input 24V dc, 2.5 A Output DC 60 W
- RS PRO Switching Power Supply 24V dc 240V ac
