Camtec HPV10001 Industrial DIN Rail Power Supply 154V dc AC/DC Input 132V dc, 10.5 A Output DC 1 kW
- RS-stocknr.:
- 877-316
- Fabrikantnummer:
- HPV10001.110PG
- Fabrikant:
- Camtec
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 636,69
(excl. BTW)
€ 770,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 1 stuk(s) klaar voor verzending
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 636,69 |
*prijsindicatie
- RS-stocknr.:
- 877-316
- Fabrikantnummer:
- HPV10001.110PG
- Fabrikant:
- Camtec
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Camtec | |
| Series | HPV10001 | |
| Product Type | DIN Rail Power Supply | |
| Sub Type | Industrial | |
| Maximum Output Voltage | 132V dc | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| Input Voltage Type | AC/DC | |
| Power | 1kW | |
| Output Current | 10.5A | |
| Communications | AS-Interface Communication | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Output Voltage Type | DC | |
| Remote signal DC-OK | Yes | |
| Maximum Operating Temperature | 70°C | |
| Width | 200mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Depth | 115mm | |
| Height | 130mm | |
| Maximum Input Voltage | 154V dc | |
| Minimum Input Voltage | 86V dc | |
| Efficiency | 92% | |
| Alles selecteren | ||
|---|---|---|
Merk Camtec | ||
Series HPV10001 | ||
Product Type DIN Rail Power Supply | ||
Sub Type Industrial | ||
Maximum Output Voltage 132V dc | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
Input Voltage Type AC/DC | ||
Power 1kW | ||
Output Current 10.5A | ||
Communications AS-Interface Communication | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Output Voltage Type DC | ||
Remote signal DC-OK Yes | ||
Maximum Operating Temperature 70°C | ||
Width 200mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Depth 115mm | ||
Height 130mm | ||
Maximum Input Voltage 154V dc | ||
Minimum Input Voltage 86V dc | ||
Efficiency 92% | ||
- Land van herkomst:
- DE
Gerelateerde Links
- Camtec HPV04801 Industrial DIN Rail Power Supply 154V dc AC/DC Input 132V dc, 5.1 A Output DC 480 W
- Camtec HPV10001 Industrial DIN Rail Power Supply 100V dc AC/DC Input 86V dc, 16 A Output DC 1 kW
- Camtec HPV10001 Industrial DIN Rail Power Supply 310V dc AC/DC Input 240V dc, 5.2 A Output DC 1 kW
- Camtec HPV10001 Industrial DIN Rail Power Supply 210V dc AC/DC Input 180V dc, 7.7 A Output DC 1 kW
- Camtec CPS-EC480 Industrial DIN Rail Power Supply 154V dc AC/DC Input 137V dc, 41.6 A Output DC 480 W
- Camtec CPS-EC1000 Industrial DIN Rail Power Supply 137.5V dc AC/DC Input 154V dc, 9.6 A Output DC 1.01 kW
- Camtec CPS-EC2000 Industrial DIN Rail Power Supply 154V dc AC/DC Input 137V dc, 41.6 A Output DC 2 kW
- Camtec CPS-EC1500 Industrial DIN Rail Power Supply 154V dc AC/DC Input 137V dc, 3.5 A Output DC 1.5 kW
