MEAN WELL HDR Switch Mode DIN Rail Power Supply, 85 → 264 V ac, 120 → 370V dc, 24V dc dc Output, 4.2A
- RS-stocknr.:
- 145-7880
- Fabrikantnummer:
- HDR-100-24N
- Fabrikant:
- MEAN WELL
77 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
145 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 43,40
(excl. BTW)
€ 52,51
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 43,40 |
5 - 9 | € 42,10 |
10 + | € 40,80 |
- RS-stocknr.:
- 145-7880
- Fabrikantnummer:
- HDR-100-24N
- Fabrikant:
- MEAN WELL
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Mean Well HDR Series DIN Rail Power Supply
The HDR series PSU is an economical and ultra slim power supply which can be adapted to be installed on TS-35/7.5 or TS-35/15 DIN Rails. The body has a narrow width which allows for space saving within a cabinet. The HDR series power supply has been designed with plastic housing that can effectively prevent electrical hazards.
Features and Benefits
Stepped shape plastic housing
Full range input
Compact size
Isolation Class II
Can be ssembled on an industrial DIN Rail TS-35/7.5 or 15
DC output voltage adjustable
No load power consumption <0.3 W
Product Application Information
Industrial control systems
Building automation
Factory automation
Electro-mechanical apparatus
Household control system
Why use a DIN Rail Power Supply?
The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC/DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids and relays.
DIN Rail AC/DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids and relays.
Points to Consider When Buying a DIN Rail Power Supply
DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.
Protection Types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has an efficiency over 89% to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.
Standards
UL60950-1, UL508, TUV EN61558-2-16, IEC60950-1 approved; Design refer to EN50178, TUV EN60950-1
Mean Well
Specificaties
Kenmerk | Waarde |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 4.2A |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac, 120 → 370V dc |
Power Rating | 100.8W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 90mm |
Width | 70mm |
Depth | 54.5mm |
Series | HDR |
Output Voltage Adjustment Range | 21.6 → 29V |
MTBF | 856.5kh |
Ripple And Noise | 150mV Pk-Pk |
Minimum Temperature | -30°C |
Mounting Type | DIN Rail Mount |
Standards Met | RoHS Compliant, TUV EN 60950-1, UL 508 |
Maximum Temperature | +70°C |
Special Features | Small & Compact |
Load Regulation | ±1% |