- RS-stocknr.:
- 192-7572
- Fabrikant:
- RS PRO
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 09-01-2025, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 191,03
(excl. BTW)
€ 231,15
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 191,03 |
- RS-stocknr.:
- 192-7572
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
RS PRO Compact Power Supply – Single-Phase
Our range of DIN rail power supplies is growing, we now have a new range of single-phase power supplies that are highly efficient and extremely compact. These RS PRO power supplies are DIN rail mounted, useful when space is at a premium and available with switch-modes, screw-in or push in connector variations plus a range of power ratings from 120 W to 480 W.
What is a DIN Rail Power Supply?
A DIN rail mounting power supply is also known as an electric power converter. A convenient option when it comes to powering DC operated equipment. The power supply is mounted on a standard-sized metal strip (35 mm) to which electronic devices such as circuit breakers, relays, motor starters, and PLCs can be mounted enabling the assembly of very compact systems.
Why would you need these power supplies?
RS PRO DIN power supplies are the ideal solution for critical applications. These compact devices present excellent durability and safety when it comes to powering your products and includes features such as adjustable outputs used to compensate for voltage drop.
Features and Benefits
• RS PRO DIN Rail Power supply; RS Stock no: 192-7572
• Compact Economy, regulated
• 240 W
• Output Current: 5A
• Primary switch-mode power supply, PFC, Single-phase
• Input: AC 90–132 V, AC 187–264 V, DC 270–345 V
• Output Voltage 48 V (Adjustable)
• Adjustable potentiometer
• Compact Economy, regulated
• 240 W
• Output Current: 5A
• Primary switch-mode power supply, PFC, Single-phase
• Input: AC 90–132 V, AC 187–264 V, DC 270–345 V
• Output Voltage 48 V (Adjustable)
• Adjustable potentiometer
Technical Data
For fully technical data and specifications please view RS PRO datasheet.
Applications
DIN rail power supplies are commonly found in industrial applications such as; factory automation, process & control. Powering devices such as;
Sensors
PLCs
Relays
Actuators
Sensors
PLCs
Relays
Actuators
Specificaties
Kenmerk | Waarde |
---|---|
Type | Switched Mode |
Output Voltage | 45 → 55V dc |
Output Current | 5A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 90 → 132 V ac / 187 → 264 V ac / 270 → 345V dc |
Power Rating | 240W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 140mm |
Width | 63mm |
Depth | 117mm |
Series | Compact |
Efficiency | 0.88 |
Mounting Type | DIN Rail Mount |