Mean Well DBUF20-24, DIN Rail Power Supply - 24V Input Voltage, 22V Output Voltage, 20A Output Current
- RS-stocknr.:
- 200-6445
- Fabrikantnummer:
- DBUF20-24
- Fabrikant:
- MEAN WELL
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
3 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 124,01
(excl. BTW)
€ 150,05
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 124,01 |
5 - 9 | € 119,05 |
10 - 24 | € 114,71 |
25 + | € 107,89 |
- RS-stocknr.:
- 200-6445
- Fabrikantnummer:
- DBUF20-24
- Fabrikant:
- MEAN WELL
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The Mean Well DIN rail type buffer module is a supplementary device for regulated DC 24V power supplies. It is connected in parallel to increase the output ampacity or the hold up time, it utilizes maintenance free electrolytic capacitors to store energy thus eliminates the need of periodic replacement as compared to costlier batteries which also have shorter functional life span.
Buffering with electrolytic capacitors instead of lead acid batteries
LED indicator for signal status
Supports parallel connection to extend buffering time
Cooling by free air convection
LED indicator for signal status
Supports parallel connection to extend buffering time
Cooling by free air convection
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 22V dc |
Output Current | 20A |
AC or DC Input Voltage | dc |
AC or DC Output Voltage | dc |
Input Voltage | 24V dc |
Height | 125.2mm |
Width | 63mm |
Depth | 114.9mm |
Series | DBUF20-24 |
Mounting Type | DIN Rail Mount |