TRACOPOWER TCL Industrial Power Supply DIN Rail Power Supply 264V ac AC Input 24V dc, 1 A Output DC 24 W
- RS-stocknr.:
- 284-8737
- Fabrikantnummer:
- TCL 024-124C
- Fabrikant:
- TRACOPOWER
Subtotaal (1 eenheid)*
€ 66,32
(excl. BTW)
€ 80,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 30 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 64 stuk(s) vanaf 23 september 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 66,32 |
*prijsindicatie
- RS-stocknr.:
- 284-8737
- Fabrikantnummer:
- TCL 024-124C
- Fabrikant:
- TRACOPOWER
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TRACOPOWER | |
| Series | TCL | |
| Product Type | DIN Rail Power Supply | |
| Sub Type | Industrial Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Input Voltage Type | AC | |
| Power | 24W | |
| Output Current | 1A | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Output Voltage Type | DC | |
| Remote signal DC-OK | Yes | |
| Maximum Operating Temperature | 70°C | |
| Height | 75mm | |
| Standards/Approvals | EN 60204, EN 60950-1 (output SELV), EN 61000-6-3, EN 61010-1, EN 61010-2-201, EN 61558-2-16, CAN/CSA-C22.2 No. 60950-1-07 +Am1:2011, CSA C22.2 No. 14, UL Std. 60950-1 (2nd Edition) +Am1:2011, EN 50178, IEC 60950-1, IEC 61010-1, IEC 61010-2-201, RoHS Directive 2011/65/EU, UL 508 | |
| Width | 27mm | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 85V ac | |
| Efficiency | 88% | |
| Alles selecteren | ||
|---|---|---|
Merk TRACOPOWER | ||
Series TCL | ||
Product Type DIN Rail Power Supply | ||
Sub Type Industrial Power Supply | ||
Maximum Output Voltage 24V dc | ||
Input Voltage Type AC | ||
Power 24W | ||
Output Current 1A | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Output Voltage Type DC | ||
Remote signal DC-OK Yes | ||
Maximum Operating Temperature 70°C | ||
Height 75mm | ||
Standards/Approvals EN 60204, EN 60950-1 (output SELV), EN 61000-6-3, EN 61010-1, EN 61010-2-201, EN 61558-2-16, CAN/CSA-C22.2 No. 60950-1-07 +Am1:2011, CSA C22.2 No. 14, UL Std. 60950-1 (2nd Edition) +Am1:2011, EN 50178, IEC 60950-1, IEC 61010-1, IEC 61010-2-201, RoHS Directive 2011/65/EU, UL 508 | ||
Width 27mm | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 85V ac | ||
Efficiency 88% | ||
- Land van herkomst:
- CN
Gerelateerde Links
- TRACOPOWER TCL Industrial Power Supply DIN Rail Power Supply 264V ac AC Input 24V dc, 1 A Output DC 24 W
- TRACOPOWER TCL Industrial Power Supply DIN Rail Power Supply 264V ac AC Input 24V dc, 5 A Output DC 120 W
- TRACOPOWER TCL Industrial Power Supply DIN Rail Power Supply 264V ac AC Input 24V dc, 2.5 A Output DC 60 W
- TRACOPOWER TCL Switched Mode DIN Rail Power Supply 375 V dc 2 A Output DC 24 W
- TRACOPOWER TCL Switched Mode DIN Rail Power Supply 375 V dc 4 A Output DC 20 W
- TRACOPOWER TCL Switched Mode DIN Rail Power Supply 375 V dc 1 A Output DC 24 W
- TRACOPOWER TCL Switch Mode Power Supply DIN Rail Power Supply 264V ac AC/DC Input 28V dc, 5 A Output DC 120 W
- TRACOPOWER TCL Switch Mode Power Supply DIN Rail Power Supply 264V ac AC/DC Input 15V dc, 4 A Output DC 48 W