TRACOPOWER TCL DIN Rail DIN Rail Power Supply 264V ac AC Input 12V dc, 4 A Output DC 60 W
- RS-stocknr.:
- 284-8738
- Fabrikantnummer:
- TCL 060-112C
- Fabrikant:
- TRACOPOWER
Subtotaal (1 eenheid)*
€ 108,88
(excl. BTW)
€ 131,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 10 stuk(s) vanaf 01 oktober 2026
- Plus verzending 4 stuk(s) vanaf 11 februari 2027
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 108,88 |
*prijsindicatie
- RS-stocknr.:
- 284-8738
- Fabrikantnummer:
- TCL 060-112C
- Fabrikant:
- TRACOPOWER
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TRACOPOWER | |
| Series | TCL | |
| Product Type | DIN Rail Power Supply | |
| Sub Type | DIN Rail | |
| Maximum Output Voltage | 12V dc | |
| Input Voltage Type | AC | |
| Number of Outputs | 1 | |
| Power | 60W | |
| Output Current | 4A | |
| IP Rating | IP20 | |
| Output Voltage Type | DC | |
| Remote signal DC-OK | Yes | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL Std. 60950-1, UL 508, IEC 61010-2-201, IEC 61010-1, IEC 60950-1, EN 61558-2-16, EN 61010-2-201, EN 61010-1, EN 60950-1, EN 60204, EN 50178, CAN/CSA-C22.2 No. 60950-1-07 | |
| Height | 100mm | |
| Depth | 750mm | |
| Width | 45mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 88% | |
| Minimum Input Voltage | 85V ac | |
| Alles selecteren | ||
|---|---|---|
Merk TRACOPOWER | ||
Series TCL | ||
Product Type DIN Rail Power Supply | ||
Sub Type DIN Rail | ||
Maximum Output Voltage 12V dc | ||
Input Voltage Type AC | ||
Number of Outputs 1 | ||
Power 60W | ||
Output Current 4A | ||
IP Rating IP20 | ||
Output Voltage Type DC | ||
Remote signal DC-OK Yes | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL Std. 60950-1, UL 508, IEC 61010-2-201, IEC 61010-1, IEC 60950-1, EN 61558-2-16, EN 61010-2-201, EN 61010-1, EN 60950-1, EN 60204, EN 50178, CAN/CSA-C22.2 No. 60950-1-07 | ||
Height 100mm | ||
Depth 750mm | ||
Width 45mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 88% | ||
Minimum Input Voltage 85V ac | ||
- Land van herkomst:
- CN
Gerelateerde Links
- TRACOPOWER TCL DIN Rail DIN Rail Power Supply 264V ac AC Input 12V dc, 4 A Output DC 60 W
- TRACOPOWER TCL Industrial Power Supply DIN Rail Power Supply 264V ac AC Input 24V dc, 2.5 A Output DC 60 W
- TRACOPOWER TCL Switch Mode Power Supply DIN Rail Power Supply 264V ac AC/DC Input 15V dc, 4 A Output DC 48 W
- TRACOPOWER TCL Switched Mode DIN Rail Power Supply 375 V dc 2.5 A Output DC 60 W
- TRACOPOWER TCL Switched Mode DIN Rail Power Supply 375 V dc 1.25 A Output DC 60 W
- TRACOPOWER TCL Industrial Power Supply DIN Rail Power Supply 264V ac AC Input 24V dc, 5 A Output DC 120 W
- TRACOPOWER TCL Industrial Power Supply DIN Rail Power Supply 264V ac AC Input 24V dc, 1 A Output DC 24 W
- TRACOPOWER TCL Switched Mode DIN Rail Power Supply 264V ac AC/DC Input 15V dc, 10 A Output DC Motor 240 W