- RS-stocknr.:
- 201-4942
- Fabrikantnummer:
- 3050536
- Fabrikant:
- Phoenix Contact
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 201-4942
- Fabrikantnummer:
- 3050536
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
The Phoenix Contact grey end cover for terminal block has dimension of 93.5mm x 2.2mm x 47.8mm.
Ambient operating temperature range from -60°C to 85°C
Flammability rating according to UL 94 is V0
Flammability rating according to UL 94 is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | End Cover |
Series | D-QTTCBU |
For Use With | DIN Rail Terminal Blocks |