Idec, End Plate, BN Series

  • RS-stocknr. 830-2916
  • Fabrikantnummer BNE150W
  • Fabrikant Idec
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: JP
Productomschrijving

Idec BN Series

The BN series of terminal blocks are a traditional screw terminal block, with full size screws (nut and bolt termination on larger models) and current ratings up to 150A. All models mount onto standard 35mm DIN rail.

Modular construction
UL94-V0 flammability rating
Mount on standard 35mm DIN rail
BN: Current capacities up to 150A
Optional dust covers and marking strips

Idec Terminal Blocks, DIN Rail Terminals and Accessories

IDEC terminal blocks are moulded from UL94-V0 material, with excellent flame and shock resistance, and mount on a standard 35mm DIN rail or surface mount (2 types). They come in sectional or one-piece construction with current ratings from 10A to 350A. Models include fuse blocks with optional blown fuse indication. A variety of accessories are available, including marking strips and dust covers.

Specificaties
Kenmerk Waarde
Accessory Type End Plate
Series BN
For Use With BN150W, BN75W, BNDH15W, BNF10DW, BNF10NW, BNF10SW, BNH15LW, BNH15MW, BNH30W, BNH50W
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 04-02-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
1,03
(excl. BTW)
1,25
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 1,03