Subtotaal (1 doos van 10 eenheden)*
€ 66,42
(excl. BTW)
€ 80,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 31 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 66,42 | € 6,642 |
*prijsindicatie
- RS-stocknr.:
- 262-4324
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Colour | Grey | |
| Product Type | Disconnect Terminal Block | |
| Number of Levels | 1 | |
| Voltage | 300V | |
| Minimum Wire Size AWG | 17AWG | |
| Cable CSA | 2.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Termination Type | Clamp | |
| Minimum Operating Temperature | -60°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | UL1059/EN60947-7-1/EN60068-2-11 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Colour Grey | ||
Product Type Disconnect Terminal Block | ||
Number of Levels 1 | ||
Voltage 300V | ||
Minimum Wire Size AWG 17AWG | ||
Cable CSA 2.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Termination Type Clamp | ||
Minimum Operating Temperature -60°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals UL1059/EN60947-7-1/EN60068-2-11 | ||
- Land van herkomst:
- IT
RS PRO Disconnect Terminal Block, 24-12 AWG
With RS PRO disconnect terminal blocks, you can effortlessly isolate circuits for maintenance, troubleshooting, or repair purposes. Our terminal blocks feature a robust housing made from high-quality materials, ensuring durability and longevity in demanding environments. The terminals are designed to securely hold wires or conductors, providing a secure and reliable electrical connection.
Why Would You Choose RS PRO Disconnect Terminal Blocks?
Our disconnect terminal blocks are available in various configurations, accommodating different wire sizes, voltage ratings, and current-carrying capacities. This versatility ensures compatibility with a wide range of applications, providing flexibility and adaptability in diverse industrial settings.
Features and Benefits
Applications
Gerelateerde Links
- RS PRO Disconnect Terminal Block Grey 1-Level, Clamp
- RS PRO Disconnect Terminal Block Grey 2-Level, Cage Clamp
- WAGO 280-683 280 Series Disconnect Terminal Block Grey 1-Level, Cage Clamp
- RS PRO Disconnect Terminal Block Grey 1-Level, Spring Terminal
- WAGO 2002-1671/401-000 Disconnect Terminal Block Grey 1-Level IECEx/ATEX
- RS PRO Disconnect Terminal Block Grey 1-Level, Clamp
- Weidmüller 8731710000 Z Series Disconnect Terminal Block Blue 1-Level, Clamp
- Weidmüller 8731680000 Z Series Disconnect Terminal Block Orange 1-Level, Clamp