RS PRO Feed Through Terminal Block Blue, 4mm², 1-Level, Spring Terminal
- RS-stocknr.:
- 262-4343
- Fabrikant:
- RS PRO
Subtotaal (1 zak van 10 eenheden)*
€ 56,72
(excl. BTW)
€ 68,63
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 15 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 56,72 | € 5,672 |
*prijsindicatie
- RS-stocknr.:
- 262-4343
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Colour | Blue | |
| Product Type | Feed Through Terminal Block | |
| Number of Levels | 1 | |
| Voltage | 1kV | |
| Cable CSA | 4mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Spring Terminal | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | UL1059/EN60947-7-3/EN60068-2-11 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Colour Blue | ||
Product Type Feed Through Terminal Block | ||
Number of Levels 1 | ||
Voltage 1kV | ||
Cable CSA 4mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Operating Temperature -60°C | ||
Termination Type Spring Terminal | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals UL1059/EN60947-7-3/EN60068-2-11 | ||
- Land van herkomst:
- IT
RS PRO Unipolar Feedthrough Terminal Block – 24-10 AWG
Feed through terminal blocks, also known as pass-through terminal blocks or through terminal blocks, are electrical connectors used to create secure and reliable connections for electrical wires. The design of feed through terminal blocks allows wires to be inserted from both sides, passing through the terminal block, and contacting the internal conducting elements.
Maintenance and Flexibility
Feedthrough terminal blocks provide a convenient solution for maintenance and modifications. As the wires pass through the block, individual wires can be disconnected or added without affecting the rest of the circuit. This flexibility makes it easier to make changes or repairs in complex electrical systems.
Why Would You Choose RS PRO Feedthrough Terminal Blocks?
Feedthrough terminal blocks are available in various sizes, configurations, and materials to accommodate different wire gauges, current ratings, and environmental conditions. They can be found in both screw-type and spring-type designs, catering to different installation preferences.
Features and Benefits
Specification
Applications
Gerelateerde Links
- RS PRO Feed Through Terminal Block Blue 1-Level, Spring Terminal
- RS PRO Feed Through Terminal Block Blue 2-Level, Spring Terminal
- Phoenix Contact 3042104 Feed Through Terminal Block Blue 1-Level, Spring Cage
- RS PRO Feed Through Terminal Block Grey 1-Level, Spring Terminal
- RS PRO Feed Through Terminal Block Grey 2-Level, Spring Terminal
- Phoenix Contact 3042874 ST 4/1P BU Series Feed Through Terminal Block Blue 1-Level, Spring Cage
- RS PRO Feed Through Terminal Block Blue 2-Level, Clamp
- RS PRO Feed Through Terminal Block Blue 1-Level, Clamp