- RS-stocknr.:
- 858-4509
- Fabrikantnummer:
- 3022247
- Fabrikant:
- Phoenix Contact
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Elk (in een doos van 50)
€ 3,097
(excl. BTW)
€ 3,747
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
50 + | € 3,097 | € 154,85 |
*prijsindicatie |
- RS-stocknr.:
- 858-4509
- Fabrikantnummer:
- 3022247
- Fabrikant:
- Phoenix Contact
Wetgeving en compliance
- Land van herkomst:
- PL
Productomschrijving
G5 device terminals
G5 Compact terminal blocks for network connections in electrical and electronic devices. The terminals comply with VDE regulations 0606 and 0609. The housing consists of shatter-proof polyamide and offers touch-proof contact protection.
Features and Benefits
Individual terminals can be assembled together and lock into one another
Screw connection
Direct mounting
Screw connection
Direct mounting
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Blue |
Series | G5/ 2 DIO SO BU |
Termination Method | Screw |
Cable CSA | 0.2 → 4mm² |
Fused | No |
Current Rating | 32A |
Voltage Rating | 500 V |
Model Number | G 5/ 2 DIO SO BU |