- RS-stocknr.:
- 220-1448
- Fabrikantnummer:
- NSYAMRD19155TB
- Fabrikant:
- Schneider Electric
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 220-1448
- Fabrikantnummer:
- NSYAMRD19155TB
- Fabrikant:
- Schneider Electric
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
The Schneider Electric Symmetrical DIN rail for boxes, is a metal/steel rail of a standard type widely used for mounting circuit breakers and industrial control equipment inside equipment racks. These are used to maintain complex control circuits in applications such as: Energy management, Power supplies & Lighting controllers. These products are typically made from cold rolled carbon steel sheet with a zinc-plated or chromated bright surface finish.
Sustainable green premium product
Specificaties
Kenmerk | Waarde |
---|---|
Compatibility | Top Hat |
Length | 168mm |
Width | 5mm |
Height | 15mm |
DIN Rail Type | Unperforated |
- RS-stocknr.:
- 220-1448
- Fabrikantnummer:
- NSYAMRD19155TB
- Fabrikant:
- Schneider Electric