4 Way Surface Mount DIP Switch Single Pole Single Throw (SPST)

  • RS-stocknr. 177-4357
  • Fabrikantnummer 219-4LPST
  • Fabrikant CTS
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TW
Productomschrijving

CTS slide DIP Switch versions are available in a broad range of low profile, half pitch (.05 inch), standard pitch (.1 inch), through hole, and surface mount options. We offer top, right angle, or side actuation styles. Additionally, our unique design & construction allows for superior ESD protection in many of our DIP switch products. Our DIP switch product line includes SPST, SPDT, DPST, and 3PST circuit switching options. Some styles are available with a choice of gold plated or economical tin plated contacts.

Optimized Mechanical Features
Positive detent separate from contactor
Available low profile, medium, and extended height actuators
Gull-wing and "J" lead terminal configurations
Tube or tape and reel packaging available
Optimized Contact System
Redundant, wiping contact
Contactor does not deflect during actuation
Premium Materials
Gold plated beryllium copper contacts
High temperature materials

Specificaties
Kenmerk Waarde
Contact Configuration Single Pole Single Throw (SPST)
Contact Current Rating 0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA
Contact Material Beryllium Copper
Number of Positions 4
Mounting Type Surface Mount
Package Style DIP
Maximum Operating Temperature +85°C
Minimum Operating Temperature -55°C
Operating Temperature Range -55 → +85°C
Voltage Rating 5 V dc, 20 V dc, 50 (Non Switching) V dc
Dielectric Strength 500V dc
780 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 15)
0,74
(excl. BTW)
0,90
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
15 - 735
€ 0,74
€ 11,10
750 - 1485
€ 0,687
€ 10,305
1500 +
€ 0,647
€ 9,705
*prijsindicatie
Related Products
Surface mount DIL switches designed to DIL standards. ...
Description:
Surface mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines. Surface mountingFlat actuators available as sealed tape versionsGold plated contactsContact resistance: 200mΩ maxInsulation resistance: 100MΩ min at 250VdcRoHS compliantMechanical life: 1000 operations.
CTS 218 Series of half pitch auto placeable ...
Description:
CTS 218 Series of half pitch auto placeable DIP switches provide a mechanically optimised solution for a wide variety of applications. The 218 series comes equipped with low profile actuators, to prevent accidental actuation. Removable tape located over the more ...
The GDS series DIP switches are ideal for ...
Description:
The GDS series DIP switches are ideal for use with printed circuit boards. • Low profile• Auto insertable• End stackable• Gold Contacts.
The C and K 8-way surface mount half ...
Description:
The C and K 8-way surface mount half pitch DIP SPST switch is made from beryllium copper. This switch is IR solderable and PCB washable. • Compact size• Contacts are made of gold• Extended actuator• Has function controlling• Logic switching ...