Omron 8 Way PCB DIP Switch SPST, Flat Actuator, IP40

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
254-3075
Fabrikantnummer:
A6H-8102-PM
Fabrikant:
Omron
The Omron switch is slide dip switches wIth ultra-low profile and half-pItch. It is washable, wIth seal tape available.

Ambient operating temperature –20 to +70°C at 60% max(with no icing or condensation)
Ambient operating humidity 35% to 95% (at +5 to +35°C)
Insulation resistance 100 MΩ minimum (at 250 VDC with insulation tester)
Contact resistance (initial value) 200 mΩ max
Degree of protection IEC IP40

Gerelateerde Links