AD9859YSVZ, Direct Digital Synthesizer 10 bit-Bit 400000ksps, 48-Pin TQFP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Direct Digital Synthesizers (DDS) and Modulators, Analog Devices

A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.

Frequency Synthesizers

Specificaties
Kenmerk Waarde
Category Digital Synthesizer
Conversion Rate 400000ksps
Resolution 10 bit
Mounting Type Surface Mount
Package Type TQFP
Pin Count 48
Dimensions 7 x 7 x 1mm
Height 1mm
Length 7mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Width 7mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 27-10-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tray of 250)
16,944
(excl. BTW)
20,502
(incl. BTW)
Aantal stuks
Per stuk
Per tray*
250 +
€ 16,944
€ 4.236,00
*prijsindicatie
Related Products
The ADuCM350 device is a 16-bit precision, low-power ...
Description:
The ADuCM350 device is a 16-bit precision, low-power meter-on-a-chip based on an ARM Cortex-M3 processor core. The ADuCM350 is designed with high-precision current, voltage and impedance measurement capabilities. It can be powered by a single coin-cell making it suitable for ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
The Analog Device AD9833 series surface mount 10-bit ...
Description:
The Analog Device AD9833 series surface mount 10-bit MSOP package digital synthesizer has 10-pin. It operates with a power supply from 2.3 V to 5.5 V and the power rating is 12.65mW. This is a low power, programmable waveform generator ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...