Bivar Perm-O-Pads Series, Discrete Socket

  • RS-stocknr. 906-6015
  • Fabrikantnummer 126-030
  • Fabrikant Bivar
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

Bivar Perm-O-Pads PCB Mount Accessories

Bivar professional range of Perm-O-Pads PCB mount accessoires

Specificaties
Kenmerk Waarde
Series Perm-O-Pads
Length 8.4 (Outer Dia.)mm
Housing Material Nylon 6/6
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 08-04-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Pack of 50)
0,213
(excl. BTW)
0,258
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
50 - 50
€ 0,213
€ 10,65
100 - 200
€ 0,207
€ 10,35
250 - 450
€ 0,202
€ 10,10
500 - 1950
€ 0,197
€ 9,85
2000 +
€ 0,192
€ 9,60
*prijsindicatie
Related Products
For link-selection facilities on PCBsTurned brass socket with ...
Description:
For link-selection facilities on PCBsTurned brass socket with tin plate finish and 4-leaf gold plated hardened beryllium copper contactsUninsulated shorting plugs are 1mm dia. brass, gold platedInsulated shorting plugs with thermoplastic moulded insulator available in 3 colours.
HOLTITE® Series discrete socket contacts with a solderless ...
Description:
HOLTITE® Series discrete socket contacts with a solderless zero profile for inserting into plated thru-holes on a PCB board enabling the holes to become the component socket. These HOLTITE® discrete socket contacts are conical in shape and re-size the thru-hole ...
A range of discrete PCB through hole press-fit ...
Description:
A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data ...
A range of discrete PCB through hole press-fit ...
Description:
A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data ...