uvex silv-Air classic 3110 FFP1

  • RS-stocknr. 185-3511
  • Fabrikantnummer 8733110
  • Fabrikant Uvex
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: CN
Productomschrijving

The uvex silv-Air c product family consists of classic folding and cup-shaped face masks which fit different face shapes. Headband lacing system and integrated sealing lips in all protection classes make it easy to fit these masks correctly – and to wear them comfortably for long periods.

Particle-filtering folding mask with exhalation valve
Colour: white
Cannot be reused
Comfortable sealing lip in nose area for secure fit
Seamless headband and flexible, adjustable nose clip
Exhalation valve to lessen exhalation resistance and to reduce heat and moisture inside the mask
Practical individual packaging
Labelled for use with high levels of dust exposure (D)
Continuous headband

Specificaties
Kenmerk Waarde
Moulded No
Protection Rating FFP1
Valved Yes
Series Uvex Silv-Air
Includes Safety Glasses No
Adjustable Nose Clips Yes
Quantity Per Package 15
Style Fold Flat
Colour White
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs 1 Box of 15
Was € 31,86
27,20
(excl. BTW)
32,91
(incl. BTW)
Box(es)
Per doos
Per stuk*
1 +
€ 27,20
€ 1,813
*prijsindicatie
Related Products
3M™ Disposable Respirator 8333 has been designed with ...
Description:
3M™ Disposable Respirator 8333 has been designed with comfort in mind, the super soft cushioned lining provides instant yet lasting comfort. Protects against dusts and water and oil based mists found in a wide variety of industrial applications and other ...
Ideal for applications involving dust, mists and fibres, ...
Description:
Ideal for applications involving dust, mists and fibres, the P101 should be used to protect the wearer from solid, oil and water based aerosols. The exhalation valve device can reduce resistance and expel hot air. CE certified.
Innovative compact folding mask with 7 dynamic parts ...
Description:
Innovative compact folding mask with 7 dynamic parts providing excellent facial movement with maximum comfort. Valved and with inner foam to increase the comfort of the wearer. DOLOMITE optional clogging test. An individual polybag and special flat shape make it ...
Greater facial movement with Aura™ 3-panel designEnhanced breathability ...
Description:
Greater facial movement with Aura™ 3-panel designEnhanced breathability with high performance filter material for easy breathing3M™ Cool Flow™ Valve reduces heat build-up inside the respirator by removing exhaled air for a cooler wearSculpted nose panel helps improve compatibility with 3M ...