- RS-stocknr.:
- 201-6660
- Fabrikantnummer:
- 1047452
- Fabrikant:
- Phoenix Contact
- RS-stocknr.:
- 201-6660
- Fabrikantnummer:
- 1047452
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en compliance
Productomschrijving
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 19 way of connection and its width is 43.9mm. It can be bridged internally and its colour is pink.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Number of level is 1
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Ways | 19 |
Termination Method | Push In |
Wire Size | 14 AWG |
Housing Material | Polyamide |
IP Rating | IP20 |
Current Rating | 17.5A |
Voltage Rating | 500 V |
Cable CSA | 2.5mm² |
Colour | Pink |