- RS-stocknr.:
- 177-8915
- Fabrikantnummer:
- 3RA6120-2EB33
- Fabrikant:
- Siemens
- RS-stocknr.:
- 177-8915
- Fabrikantnummer:
- 3RA6120-2EB33
- Fabrikant:
- Siemens
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
SIRIUS Compact load feeder DOL starter 690 V 24 V AC/DC 50...60 Hz 8...32 A Connection main circuit: plug-in, without terminals Connection auxiliary circuit: Spring-type terminal
Specificaties
Kenmerk | Waarde |
---|---|
Power Rating | 15 kW |
Range | SIRIUS |
Motor Starter Type | DOL |
Voltage Rating | 690 V ac |
Phase | 3 |
Current Rating | 32 A |
IP Rating | IP20 |
Number of Poles | 3P |
Overall Length | 45mm |
Overall Width | 165mm |
Mounting Type | DIN Rail |
Series | 3RA6120 |
Overall Depth | 137.5mm |