- RS-stocknr.:
- 390-2094
- Fabrikantnummer:
- 3842525480
- Fabrikant:
- Bosch Rexroth
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 390-2094
- Fabrikantnummer:
- 3842525480
- Fabrikant:
- Bosch Rexroth
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
Black Handles
For doors or trolleys
Support heavy weights due to its sturdy design
Fasteners not included (small require M4 , med/large requires M6 screws and washers)
Hole centres and external dimensions (mm), Small: HC 89.9, L 112.5, W 18.6, H 25.2
Hole centres for conductive versions (mm),
Medium: 116.5mm, Large: 178mm
Support heavy weights due to its sturdy design
Fasteners not included (small require M4 , med/large requires M6 screws and washers)
Hole centres and external dimensions (mm), Small: HC 89.9, L 112.5, W 18.6, H 25.2
Hole centres for conductive versions (mm),
Medium: 116.5mm, Large: 178mm
Note
Medium and large handles pictured only
Door & Window Accessories
Specificaties
Kenmerk | Waarde |
---|---|
Manufacturer k.i.m. | Bosch Rexroth |
Component Type | Strap Shaped Handle |
Fits Strut Profile | 30 mm, 40 mm, 45 mm, 50 mm, 60 mm |
Fits Groove Size | 6 mm, 8 mm, 10mm |
Product Family | Bosch Rexroth |