- RS-stocknr.:
- 182-3823
- Fabrikantnummer:
- DCV584L-GB
- Fabrikant:
- DeWALT
- RS-stocknr.:
- 182-3823
- Fabrikantnummer:
- DCV584L-GB
- Fabrikant:
- DeWALT
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
DeWALT Vacuum Cleaner
The DeWALT vacuum cleaner for dust extraction has a dry capacity of 7.5L and a supply voltage of 230VAC. It benefits from having a highly efficient washable/replaceable heap filter that traps 99.97% of dust as fine as 0.3μm. Its on-board hose, cord and integrated accessory storage make it easy to transport and convenient for storage.
Features and Benefits
Cable length of 30m
Type G-British 3-pin
2m hose
Crevice tool
Power rating of 300W
Wide nozzle
Type G-British 3-pin
2m hose
Crevice tool
Power rating of 300W
Wide nozzle
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Note
Battery Not included
Specificaties
Kenmerk | Waarde |
---|---|
Application | Dust Extraction |
Supply Voltage | 230V ac |
Battery Powered | Yes |
Dust Classification | L |
Bag/Bagless | Bag |
Wet/Dry | Wet/Dry |
Cable Length | 30m |
Dry Capacity | 7.5L |
Power Rating | 300W |
Plug Type | Type G - British 3-pin |
Model Number | DCV584L |