Fluke 1630-2 FC Earth & Ground Resistance Tester 1500Ω CAT III 1000 V, CAT IV 600 V UKAS Calibration

  • RS-stocknr. 136-5144
  • Fabrikantnummer FLUKE-1630-2 FC
  • Fabrikant Fluke
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: CN
Productomschrijving

Fluke Earth & Ground Resistance Tester

The Fluke earth and ground resistance tester measures a 1.5kΩ absolute maximum resistance and having the CAT III 1000V, CAT IV 600V safety category. It offers a stakeless earth ground loop and AC leakage clamp. It identifies ground loop impedance without disconnecting the ground from the grounding system and without having to use auxiliary test stakes, save and share data via Fluke Connect® wireless test system. Fluke Connect wirelessly connects the clamp with an app on your smartphone or tablet. The app shows the ground resistance measurements on your smartphone or tablet display. You can save these measurements, GPS location from your phone and images to Fluke Connect cloud storage and share with your team.

Features and Benefits

Heavy-duty clamp jaw stays in alignment and in calibration even in everyday, on-the-job industrial environments
High quality
Ideal for system troubleshooting
Identify AC leakage current without disconnecting the earth ground stake from the grounding system
Rugged
Selectable band-pass filter function removes unwanted noise from the AC leakage current measurement
The earth grounding clamp saves time by automatically recording data at pre-set intervals and saves up to 32760 measurements in memory at the set logging interval
User-defined high/low alarm limits for rapid measurement evaluation

Certifications

CE certified
CSA certified
IC certified
IEC/EN 60529
IP30 rated

Specificaties
Kenmerk Waarde
Calibrated UKAS
Absolute Maximum Resistance Measurement 1500Ω
Best Accuracy ±1.5 % of 0.02 Reading
Display Type LCD
Safety Category CAT III 1000 V, CAT IV 600 V
Battery Life 15 h
Battery Type 1.5 V AA Alkaline IEC/EN LR6
Power Source Battery
Dimensions 105 x 48 x 283mm
Weight 880g
Height 283mm
Includes Earth Ground Clamp, Hard Case, Loop Resistance Standard, Quick Reference Guide, Safety Information Guide, 4 AA Batteries
Length 105mm
Maximum Operating Temperature +50°C
Measurement Type Earth Ground Loop Resistance
Safety Category Voltage 600 V, 1000 V
Width 48mm
Model Number p 1630-2 FC
Safety Category Level CAT III, CAT IV
Minimum Operating Temperature -10°C
10 op voorraad - levertijd is 1 werkdag(en) plus 1 dag extra in verband met gekalibreerd artikel. Gekalibreerde producten kunnen niet worden geretourneerd.
Prijs Each
1.621,00
(excl. BTW)
1.961,41
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 1.621,00