- RS-stocknr.:
- 208-5781
- Fabrikantnummer:
- ZA8-40-2-1.00-Z-10
- Fabrikant:
- Samtec
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 208-5781
- Fabrikantnummer:
- ZA8-40-2-1.00-Z-10
- Fabrikant:
- Samtec
Datasheets
Wetgeving en compliance
Productomschrijving
The Samtec Edge Connector has 0.8 mm (.0394") pitch size. It has Dual compression contacts or single compression with solder balls.
Low profile - 1 mm standard height
Ideal for board stacking, module-to-board and LGA interfaces
Allows easy field upgrade, exchange
Minimizes thermal expansion issues
Up to 400 I/Os standard, with custom capabilities to 3,000+ I/Os
0.80 mm (.0315") pitch
Ideal for board stacking, module-to-board and LGA interfaces
Allows easy field upgrade, exchange
Minimizes thermal expansion issues
Up to 400 I/Os standard, with custom capabilities to 3,000+ I/Os
0.80 mm (.0315") pitch
Specificaties
Kenmerk | Waarde |
---|---|
Body Orientation | Straight |
Gender | Male |
Number of Contacts | 400 |
Number of Rows | 10 |
Pitch | 0.8mm |
Current Rating | 0.8A |
Series | ZA8-40-2-1.00-Z-10 |
- RS-stocknr.:
- 208-5781
- Fabrikantnummer:
- ZA8-40-2-1.00-Z-10
- Fabrikant:
- Samtec