ROHM BR24S256F-WE2, 256kbit EEPROM Memory 8-Pin SOP I2C

  • RS-stocknr. 168-0507
  • Fabrikantnummer BR24S256F-WE2
  • Fabrikant ROHM
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Completely conforming to I²C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000times
Applications:
Portable Data Terminal
Coin Processing Machines
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
Pulse Oximeter
Display for EMS
Digital Multimeter: Bench Type

Specificaties
Kenmerk Waarde
Memory Size 256kbit
Interface Type I2C
Package Type SOP
Mounting Type Surface Mount
Pin Count 8
Organisation 32K x 8 bit
Minimum Operating Supply Voltage 1.7 V
Maximum Operating Supply Voltage 5.5 V
Number of Bits per Word 8bit
Length 5.35mm
Width 4.4mm
Height 1.39mm
Dimensions 5.35 x 4.4 x 1.39mm
Data Retention 40yr
Number of Words 32k
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (On a Reel of 2500)
1,067
(excl. BTW)
1,291
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
2500 +
€ 1,067
€ 2.667,50
*prijsindicatie
Related Products
The iButton is a computer chip enclosed in ...
Description:
The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it ...
The AT17LV series of EEPROMs (Configurators) provide an ...
Description:
The AT17LV series of EEPROMs (Configurators) provide an easyto-use, cost-effective configuration memory for Field Programmable Gate Arrays (FPGA). Compatible with: Atmel AT6000, AT40K and AT94K devices, Altera FLEX®, APEX™ devices, ORCA®, Xilinx® XC3000, XC4000, XC5200, Spartan®, Virtex™ FPGAsCascadable read-back ...
Description:
The Microchip AT21CS11 is a 1 Kb Serial EEPROM utilizing the Single-Wire bus. Only two pins are needed to access the device: SI/O and GND. The SI/O signal is a combination data and power line, providing power to the device ...
The Microchip 11AAxxx/11LCxxx family of devices are Serial ...
Description:
The Microchip 11AAxxx/11LCxxx family of devices are Serial EEPROMs featuring Microchip’s proprietary UNI/O™ Serial Bus.UNI/O™ Serial EEPROM devices require only one connection to a host Microcontroller as clock and data communications are combined into a single serial bit stream. The ...