Maxim Integrated DS1973-F5+, 4kbit iButton EEPROM 2-Pin F5 MicroCan Serial-1 Wire

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: PH
Productomschrijving

1-Wire and iButton devices

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch or other personal items. It can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

Specificaties
Kenmerk Waarde
Memory Size 4kbit
Interface Type Serial-1 Wire
Package Type F5 MicroCan
Pin Count 2
Organisation 16 Pages x 256 bit
Minimum Operating Supply Voltage 2.8 V
Maximum Operating Supply Voltage 6 V
Programming Voltage 2.8 → 6V
Length 17.35mm
Width 17.35mm
Height 5.89mm
Dimensions 17.35 x 17.35 x 5.89mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
1088 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 2)
4,825
(excl. BTW)
5,838
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
2 - 8
€ 4,825
€ 9,65
10 - 18
€ 4,73
€ 9,46
20 - 48
€ 4,635
€ 9,27
50 +
€ 3,97
€ 7,94
*prijsindicatie
Related Products
Microchip’s 24AA04/24LC04B family of devices are 4 Kbit ...
Description:
Microchip’s 24AA04/24LC04B family of devices are 4 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants. Single Supply with Operation down to 1.7V for 24AA04 devices, 2.5V for 24LC04B devicesLow-Power CMOS Technology: Read current ...
The Microchip AT21CS01 is a 1 Kb Serial ...
Description:
The Microchip AT21CS01 is a 1 Kb Serial EEPROM utilizing the Single-Wire bus. Only two pins are needed to access the device: SI/O and GND. The SI/O signal is a combination data and power line, providing power to the device ...
ROHM's high reliability serial EEPROMs command a large ...
Description:
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, ...
BR24G128FVT-5 is a 128Kbit serial EEPROM of I²C ...
Description:
BR24G128FVT-5 is a 128Kbit serial EEPROM of I²C BUS Interface. All Controls Available by 2 Ports of Serial Clock(SCL) and Serial Data (SDA)1.6V to 5.5V Wide Limit of Operating Voltage, Possible 1MHz OperationPage Write Mode 64ByteBit Format 16K x 8bitLow ...