1024-Bit EEPROM iButton

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

1024 Bits of EEPROM Memory Partitioned into Four Pages of 256 BitsIndividual Memory Pages can be Permanently Write Protected or Put in EPROM-Emulation Mode ("Write to 0")Switchpoint Hysteresis and Filtering to Optimize Performance in the Presence of NoiseESD Protection ±8kV Contact, ±15kV Air, typicalReads and Writes Over a Wide Voltage Range of 2.8V to 5.25V from -40°C to +85°CCommunicates to Host with a Single Digital Signal at 15.4kbps or 125kbps Using 1-Wire Protocol Applications/UsesAccess Control/Parking MeterInventory ControlMaintenance/Inspection Data StorageTool ManagementWork-in-Progress Tracking

600 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Bag of 100)
2,871
(excl. BTW)
3,474
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
100 - 200
€ 2,871
€ 287,10
300 - 400
€ 2,839
€ 283,90
500 +
€ 2,796
€ 279,60
*prijsindicatie