ON Semiconductor CAV24C32WE-GT3, 32kB EEPROM Memory, 900ns 8-Pin SOIC I2C

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Electrically Erasable PROM Serial I²C, ON Semiconductor

EEPROM Serial Access - ON Semiconductor

Specificaties
Kenmerk Waarde
Memory Size 32kB
Interface Type I2C
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Organisation 4k x 8 bit
Minimum Operating Supply Voltage 2.5 V
Maximum Operating Supply Voltage 5.5 V
Number of Bits per Word 8bit
Length 5mm
Width 4mm
Height 1.5mm
Dimensions 5 x 4 x 1.5mm
Maximum Random Access Time 900ns
Data Retention 100yr
Minimum Operating Temperature -40 °C
Number of Words 4K
Maximum Operating Temperature +125 °C
830 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 2)
1,125
(excl. BTW)
1,361
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
2 +
€ 1,125
€ 2,25
*prijsindicatie
Verpakkingsopties