- RS-stocknr.:
- 764-6549
- Fabrikantnummer:
- GKS 18 V-LI
- Fabrikant:
- Bosch
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 764-6549
- Fabrikantnummer:
- GKS 18 V-LI
- Fabrikant:
- Bosch
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Cordless Circular Saw GKS 18 V-LI Professional
Cordless Circular Saw GKS 18 V-LI
Cut up to 50 chipboards (900 x 19 mm) to length with only one battery charge
Electronic Motor Protection (EMP) protects the motor against overload and ensures a long lifetime
Bosch Premium lithium-ion technology for longer lifetime and unbeatable battery runtime
Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
Ergonomically shaped handle with comfort zone in the softgrip area for a secure hold and low user fatigue
Continuously variable cutting depth setting by means of quick-clamping lever
Bosch Hyper Charge: due to the rapid charging process, the batteries are charged to 75% after just half of the charge time
No memory effect: the battery can be charged regardless of the charging state at any time, without damaging the cells
Cut up to 50 chipboards (900 x 19 mm) to length with only one battery charge
Electronic Motor Protection (EMP) protects the motor against overload and ensures a long lifetime
Bosch Premium lithium-ion technology for longer lifetime and unbeatable battery runtime
Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
Ergonomically shaped handle with comfort zone in the softgrip area for a secure hold and low user fatigue
Continuously variable cutting depth setting by means of quick-clamping lever
Bosch Hyper Charge: due to the rapid charging process, the batteries are charged to 75% after just half of the charge time
No memory effect: the battery can be charged regardless of the charging state at any time, without damaging the cells
Supplied with
2 x 4 Ah Li-Ion batteries, L-BOXX 238, Parallel guide, TC saw blade 165 mm diameter, AL 1860 CV quick charger
Bosch Saws
Specificaties
Kenmerk | Waarde |
---|---|
Saw Type | Circular Saw |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Arbor Diameter | 20mm |
Maximum Speed | 3900rpm |
Voltage Rating | 18V |
Plug Type | Type C - Euro Plug |
Battery Type | Li-Ion |
- RS-stocknr.:
- 764-6549
- Fabrikantnummer:
- GKS 18 V-LI
- Fabrikant:
- Bosch