- RS-stocknr.:
- 123-5210
- Fabrikantnummer:
- MINIMSDM000
- Fabrikant:
- Amphenol Industrial
28 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
246 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 88,54
(excl. BTW)
€ 107,13
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 88,54 |
5 - 9 | € 84,11 |
10 - 24 | € 79,68 |
25 - 49 | € 75,26 |
50 + | € 70,83 |
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 123-5210
- Fabrikantnummer:
- MINIMSDM000
- Fabrikant:
- Amphenol Industrial
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Mini MSD Plug with HVIL (without Fuse)
From Amphenol, this mini Manual Service Disconnect (Mini MSD) is for use in charging Plug In Hybrid Electric Vehicles (PHEV) and features a High Voltage Interlock Loop (HVIL). The plug features a two-stage lever to open the HVIL circuit prior to separation of HV contacts. The MSD presents a disconnect for internal high voltage battery packs without the need for specialist tools, while protecting the battery from short circuit.
With a high degree of ingress protection, this Mini MSD offers a safe and reliable solution for PHEV servicing. The mini MSD presents a more compact and cost effective alternative to the standard MSD.
This Mini MSD comes without a fuse.
With a high degree of ingress protection, this Mini MSD offers a safe and reliable solution for PHEV servicing. The mini MSD presents a more compact and cost effective alternative to the standard MSD.
This Mini MSD comes without a fuse.
Features and Benefits:
Durability of over 50 mating cycles
Mates to IP67, IP6K9K
Operating Temperature of -40°C to 70°C
Standards: USCAR-2. USCAER-37, LV-215
Mates to IP67, IP6K9K
Operating Temperature of -40°C to 70°C
Standards: USCAR-2. USCAER-37, LV-215
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 170A |
For Use With | HV Battery Pack |
IP Rating | IP67, IP69K |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Series | MSD |
Standards Met | LV215, USCAR2, USCAR37 |
Latching Type | 2 Stage Lever |
Mounting Type | Flange Mount |
Height | 73.5mm |
Width | 91mm |
Better World Claim | Renewable energy solution |
Better World Product | Yes |
Depth | 47.9mm |
Connector Type | Mini Manual Service Disconnect |
Termination Method | Plug In |
Colour | Orange |
Orientation | Straight |
Connector Gender | Male |
Contact Gender | Male |
Operating Voltage | 1500V |
Applications | PHEV System |
- RS-stocknr.:
- 123-5210
- Fabrikantnummer:
- MINIMSDM000
- Fabrikant:
- Amphenol Industrial