- RS-stocknr.:
- 124-4084
- Fabrikantnummer:
- ELP3Y01 / C10-737486-3YS1
- Fabrikant:
- Amphenol Industrial
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 06-11-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 34,46
(excl. BTW)
€ 41,70
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 34,46 |
5 - 9 | € 32,74 |
10 + | € 32,05 |
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 124-4084
- Fabrikantnummer:
- ELP3Y01 / C10-737486-3YS1
- Fabrikant:
- Amphenol Industrial
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
ePower-Lite Connector, Y Coding
From Amphenol, the ePower-Lite is a compact and lightweight hybrid electric vehicle connector. With a robust temperature resistant shell, dielectric protection for the connector is assured. The connector is field installable and repairable, and features a CPA to prevent mis-mating.
Using RADSOK technology, the low-resistance connector features higher amperage, lower T-rise and voltage drop. With a compact design and small footprint, the ePower-Lite is ideal for EV and Hybrid applications.
Using RADSOK technology, the low-resistance connector features higher amperage, lower T-rise and voltage drop. With a compact design and small footprint, the ePower-Lite is ideal for EV and Hybrid applications.
Features and Benefits
Compact and Lightweight Connector
Y-Coding
Durability of over 100 mating cycles
Waterproof: IP67
Touch Proof: IEC 60529
Flammability: UL 94V-0
Y-Coding
Durability of over 100 mating cycles
Waterproof: IP67
Touch Proof: IEC 60529
Flammability: UL 94V-0
Specificaties
Kenmerk | Waarde |
---|---|
Range | RADSOK |
Series | Epower Lite |
Connector Type | RADSOK Plug with HVIL |
Number of Rows | 1 |
Number of Contacts | 3 |
Wire Size | 2.5 mm² |
Current Rating | 7.5 to 70A |
Operating Voltage | 800V |
Connector Gender | Male |
Orientation | Straight |
Contact Gender | Female |
Key Type | Y |
Termination Method | Crimp |
Better World Product | Yes |
IP Rating | IP67 |
Better World Claim | Renewable energy solution |
Mounting Type | Cable Mount |
Colour | Orange |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Width | 49.8mm |
Applications | EV/HEV |
Height | 40.8mm |
Depth | 61.4mm |
Pin Diameter | 3.6mm |
For Use With | 3 Position ePower-Lite Receptacle with HVIL |
Standards Met | IEC 60529, UL 94 V-0 |
- RS-stocknr.:
- 124-4084
- Fabrikantnummer:
- ELP3Y01 / C10-737486-3YS1
- Fabrikant:
- Amphenol Industrial