RS PRO 2 Core 2.5 mm² High temperature cable, Redbrown Silicone Sheath 50m, 300 V, 500 V
6 op voorraad - levertijd is 3 à 5 werkdagen.
Toegevoegd
- RS-stocknr.:
- 136-8188
- Fabrikant:
- RS PRO
Reel(s) | Per reel | Per meter* |
1 - 4 | € 171,21 | € 3,424 |
5 - 9 | € 162,65 | € 3,253 |
10 + | € 154,08 | € 3,082 |
*prijsindicatie |
RS Pro Silicon Elastomer Cables
Features and Benefits
Standards
Kenmerk | Waarde |
Number of Cores | 2 |
Cross Sectional Area | 2.5 mm² |
Sheath Colour | Redbrown |
Length | 50m |
Voltage Rating | 300 V, 500 V |
Outer Diameter | 9mm |
Sheath Material | Silicone |
Series | SIHF |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +180°C |
Conductor Strand Type | Stranded |
American Wire Gauge | 13 AWG |
Fire Behaviour | Flame Retardant |
Standards Met | IEC 60228, IEC 60228, Class 5, IEC 60754-1 Halogen-Free, NF C 32-070/C2 or IEC 60332-1 Flame Retardant |
Conductor Material | Copper |